1.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG1R3C50NT

DigiKey Part Number
4713-GMC10CG1R3C50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG1R3C50NTCT-ND - Cut Tape (CT)
4713-GMC10CG1R3C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG1R3C50NT
Description
CAP0603 COG 1.3PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.17400£1.74
50£0.12820£6.41
100£0.11430£11.43
500£0.09082£45.41
1,000£0.08356£83.56
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.07270£290.80
8,000£0.06867£549.36
12,000£0.06665£799.80
20,000£0.06441£1,288.20
28,000£0.06310£1,766.80
40,000£0.06184£2,473.60
48,000£0.06125£2,940.00
96,000£0.05924£5,687.04
100,000£0.05913£5,913.00
Manufacturers Standard Package
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800