1.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG1R3B50NT

DigiKey Part Number
4713-GMC10CG1R3B50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG1R3B50NTCT-ND - Cut Tape (CT)
4713-GMC10CG1R3B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG1R3B50NT
Description
CAP0603 COG 1.3PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.11100£1.11
50£0.08000£4.00
100£0.07050£7.05
500£0.05468£27.34
1,000£0.04980£49.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04247£169.88
8,000£0.03975£318.00
12,000£0.03839£460.68
20,000£0.03688£737.60
28,000£0.03599£1,007.72
40,000£0.03514£1,405.60
48,000£0.03474£1,667.52
96,000£0.03339£3,205.44
100,000£0.03332£3,332.00
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800