
GMC10CG180J50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG180J50NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG180J50NTDCT-ND - Cut Tape (CT) 4713-GMC10CG180J50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG180J50NTD |
Description | CAP0603 COG 18PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02300 | £0.23 |
| 50 | £0.01560 | £0.78 |
| 100 | £0.01330 | £1.33 |
| 500 | £0.00944 | £4.72 |
| 1,000 | £0.00827 | £8.27 |
| 2,500 | £0.00704 | £17.60 |
| 5,000 | £0.00631 | £31.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00570 | £57.00 |
| 20,000 | £0.00520 | £104.00 |
| 30,000 | £0.00496 | £148.80 |
| 50,000 | £0.00468 | £234.00 |
| 70,000 | £0.00452 | £316.40 |
| 100,000 | £0.00436 | £436.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

