16 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG160J100NT

DigiKey Part Number
4713-GMC10CG160J100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG160J100NTCT-ND - Cut Tape (CT)
4713-GMC10CG160J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG160J100NT
Description
CAP0603 COG 16PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,980
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03600£0.36
50£0.02480£1.24
100£0.02130£2.13
500£0.01554£7.77
1,000£0.01376£13.76
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01111£44.44
8,000£0.01012£80.96
12,000£0.00963£115.56
20,000£0.00909£181.80
28,000£0.00877£245.56
40,000£0.00846£338.40
48,000£0.00832£399.36
96,000£0.00783£751.68
100,000£0.00780£780.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400