
GMC10CG152G200NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG152G200NTTR-ND - Tape & Reel (TR) 4713-GMC10CG152G200NTCT-ND - Cut Tape (CT) 4713-GMC10CG152G200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG152G200NT |
Description | CAP0603 COG 1500PF 2% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±2% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.19500 | £1.95 |
| 50 | £0.14500 | £7.25 |
| 100 | £0.12980 | £12.98 |
| 500 | £0.10374 | £51.87 |
| 1,000 | £0.09573 | £95.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08371 | £334.84 |
| 8,000 | £0.07924 | £633.92 |
| 12,000 | £0.07700 | £924.00 |
| 20,000 | £0.07453 | £1,490.60 |
| 28,000 | £0.07308 | £2,046.24 |
| 40,000 | £0.07168 | £2,867.20 |
| 48,000 | £0.07102 | £3,408.96 |
| 96,000 | £0.06880 | £6,604.80 |
| 100,000 | £0.06868 | £6,868.00 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

