
GMC10CG151J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG151J100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG151J100NTCT-ND - Cut Tape (CT) 4713-GMC10CG151J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG151J100NT |
Description | CAP0603 COG 150PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04600 | £0.46 |
| 50 | £0.03160 | £1.58 |
| 100 | £0.02730 | £2.73 |
| 500 | £0.02014 | £10.07 |
| 1,000 | £0.01793 | £17.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01465 | £58.60 |
| 8,000 | £0.01343 | £107.44 |
| 12,000 | £0.01282 | £153.84 |
| 20,000 | £0.01215 | £243.00 |
| 28,000 | £0.01175 | £329.00 |
| 40,000 | £0.01137 | £454.80 |
| 48,000 | £0.01119 | £537.12 |
| 96,000 | £0.01059 | £1,016.64 |
| 100,000 | £0.01055 | £1,055.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

