
GMC10CG100J200NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG100J200NTTR-ND - Tape & Reel (TR) 4713-GMC10CG100J200NTCT-ND - Cut Tape (CT) 4713-GMC10CG100J200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG100J200NT |
Description | CAP0603 COG 10PF 5% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05600 | £0.56 |
| 50 | £0.03920 | £1.96 |
| 100 | £0.03420 | £3.42 |
| 500 | £0.02550 | £12.75 |
| 1,000 | £0.02284 | £22.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01886 | £75.44 |
| 8,000 | £0.01738 | £139.04 |
| 12,000 | £0.01664 | £199.68 |
| 20,000 | £0.01583 | £316.60 |
| 28,000 | £0.01535 | £429.80 |
| 40,000 | £0.01489 | £595.60 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

