
GMC10CG100D50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG100D50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG100D50NTCT-ND - Cut Tape (CT) 4713-GMC10CG100D50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG100D50NT |
Description | CAP0603 COG 10PF .5PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02300 | £0.23 |
| 50 | £0.01540 | £0.77 |
| 100 | £0.01320 | £1.32 |
| 500 | £0.00934 | £4.67 |
| 1,000 | £0.00819 | £8.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00646 | £25.84 |
| 8,000 | £0.00582 | £46.56 |
| 12,000 | £0.00550 | £66.00 |
| 20,000 | £0.00514 | £102.80 |
| 28,000 | £0.00494 | £138.32 |
| 40,000 | £0.00474 | £189.60 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

