
GMC04Y5V105Z10NT | |
|---|---|
DigiKey Part Number | 4713-GMC04Y5V105Z10NTTR-ND - Tape & Reel (TR) 4713-GMC04Y5V105Z10NTCT-ND - Cut Tape (CT) 4713-GMC04Y5V105Z10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04Y5V105Z10NT |
Description | CAP0402 Y5V 1UF Z-TOL 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05400 | £0.54 |
| 50 | £0.03740 | £1.87 |
| 100 | £0.03260 | £3.26 |
| 500 | £0.02428 | £12.14 |
| 1,000 | £0.02172 | £21.72 |
| 2,500 | £0.01902 | £47.55 |
| 5,000 | £0.01741 | £87.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01608 | £160.80 |
| 20,000 | £0.01498 | £299.60 |
| 30,000 | £0.01443 | £432.90 |
| 50,000 | £0.01383 | £691.50 |
| 70,000 | £0.01347 | £942.90 |
| 100,000 | £0.01313 | £1,313.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

