1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04Y5V105Z10NT

DigiKey Part Number
4713-GMC04Y5V105Z10NTTR-ND - Tape & Reel (TR)
4713-GMC04Y5V105Z10NTCT-ND - Cut Tape (CT)
4713-GMC04Y5V105Z10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04Y5V105Z10NT
Description
CAP0402 Y5V 1UF Z-TOL 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.05400£0.54
50£0.03740£1.87
100£0.03260£3.26
500£0.02428£12.14
1,000£0.02172£21.72
2,500£0.01902£47.55
5,000£0.01741£87.05
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01608£160.80
20,000£0.01498£299.60
30,000£0.01443£432.90
50,000£0.01383£691.50
70,000£0.01347£942.90
100,000£0.01313£1,313.00
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000