
GMC04X7R473J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R473J25NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R473J25NTCT-ND - Cut Tape (CT) 4713-GMC04X7R473J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R473J25NT |
Description | CAP0402 X7R .047UF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02400 | £0.24 |
| 50 | £0.01660 | £0.83 |
| 100 | £0.01420 | £1.42 |
| 500 | £0.01012 | £5.06 |
| 1,000 | £0.00888 | £8.88 |
| 2,500 | £0.00758 | £18.95 |
| 5,000 | £0.00680 | £34.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00616 | £61.60 |
| 20,000 | £0.00563 | £112.60 |
| 30,000 | £0.00537 | £161.10 |
| 50,000 | £0.00507 | £253.50 |
| 70,000 | £0.00490 | £343.00 |
| 100,000 | £0.00474 | £474.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

