
GMC04X7R391K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R391K50NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R391K50NTCT-ND - Cut Tape (CT) 4713-GMC04X7R391K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R391K50NT |
Description | CAP0402 X7R 390PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMT04X7R391K50NT10 | Cal-Chip Electronics, Inc. | 10,000 | 4713-GMT04X7R391K50NT10CT-ND | £0.07000 | Parametric Equivalent |
| GRM155R71H391KA01D | Murata Electronics | 29,521 | 490-3249-1-ND | £0.07000 | Direct |
| 04025C391KAT2A | KYOCERA AVX | 41,732 | 478-1096-1-ND | £0.10000 | Parametric Equivalent |
| 0402B391K500CT | Walsin Technology Corporation | 10,068 | 1292-1206-1-ND | £0.07000 | Parametric Equivalent |
| C0402C391K5RACAUTO | KEMET | 7,716 | 399-C0402C391K5RACAUTOCT-ND | £0.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01500 | £0.15 |
| 50 | £0.01000 | £0.50 |
| 100 | £0.00840 | £0.84 |
| 500 | £0.00590 | £2.95 |
| 1,000 | £0.00512 | £5.12 |
| 2,500 | £0.00430 | £10.75 |
| 5,000 | £0.00380 | £19.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00340 | £34.00 |
| 20,000 | £0.00307 | £61.40 |
| 30,000 | £0.00291 | £87.30 |
| 50,000 | £0.00272 | £136.00 |
| 70,000 | £0.00261 | £182.70 |
| 100,000 | £0.00251 | £251.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

