2200 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R222M25NT

DigiKey Part Number
4713-GMC04X7R222M25NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R222M25NTCT-ND - Cut Tape (CT)
4713-GMC04X7R222M25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R222M25NT
Description
CAP0402 X7R 2200PF 20% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01600£0.16
50£0.01060£0.53
100£0.00900£0.90
500£0.00634£3.17
1,000£0.00551£5.51
2,500£0.00464£11.60
5,000£0.00411£20.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00368£36.80
20,000£0.00333£66.60
30,000£0.00315£94.50
50,000£0.00296£148.00
70,000£0.00284£198.80
100,000£0.00273£273.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400