
GMC04X7R151K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R151K50NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R151K50NTCT-ND - Cut Tape (CT) 4713-GMC04X7R151K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R151K50NT |
Description | CAP0402 X7R 150PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02700 | £0.27 |
| 50 | £0.01880 | £0.94 |
| 100 | £0.01610 | £1.61 |
| 500 | £0.01154 | £5.77 |
| 1,000 | £0.01015 | £10.15 |
| 2,500 | £0.00870 | £21.75 |
| 5,000 | £0.00783 | £39.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00711 | £71.10 |
| 20,000 | £0.00652 | £130.40 |
| 30,000 | £0.00622 | £186.60 |
| 50,000 | £0.00590 | £295.00 |
| 70,000 | £0.00571 | £399.70 |
| 100,000 | £0.00552 | £552.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

