
GMC04X7R121K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R121K16NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R121K16NTCT-ND - Cut Tape (CT) 4713-GMC04X7R121K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R121K16NT |
Description | CAP0402 X7R 120PF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.04900 | £0.49 |
| 50 | £0.03380 | £1.69 |
| 100 | £0.02930 | £2.93 |
| 500 | £0.02170 | £10.85 |
| 1,000 | £0.01937 | £19.37 |
| 2,500 | £0.01690 | £42.25 |
| 5,000 | £0.01543 | £77.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01421 | £142.10 |
| 20,000 | £0.01321 | £264.20 |
| 30,000 | £0.01271 | £381.30 |
| 50,000 | £0.01215 | £607.50 |
| 70,000 | £0.01183 | £828.10 |
| 100,000 | £0.01152 | £1,152.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

