
GMC04X7R104K35NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R104K35NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R104K35NTCT-ND - Cut Tape (CT) 4713-GMC04X7R104K35NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R104K35NT |
Description | CAP0402 X7R .1UF 10% 35V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04400 | £0.44 |
| 50 | £0.03040 | £1.52 |
| 100 | £0.02620 | £2.62 |
| 500 | £0.01926 | £9.63 |
| 1,000 | £0.01714 | £17.14 |
| 2,500 | £0.01491 | £37.27 |
| 5,000 | £0.01357 | £67.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01247 | £124.70 |
| 20,000 | £0.01156 | £231.20 |
| 30,000 | £0.01111 | £333.30 |
| 50,000 | £0.01060 | £530.00 |
| 70,000 | £0.01031 | £721.70 |
| 100,000 | £0.01003 | £1,003.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

