
GMC04X7R104K25NTG | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R104K25NTGTR-ND - Tape & Reel (TR) 4713-GMC04X7R104K25NTGCT-ND - Cut Tape (CT) 4713-GMC04X7R104K25NTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R104K25NTG |
Description | CAP0402 X7R .1UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01700 | £0.17 |
| 50 | £0.01140 | £0.57 |
| 100 | £0.00960 | £0.96 |
| 500 | £0.00676 | £3.38 |
| 1,000 | £0.00589 | £5.89 |
| 2,500 | £0.00496 | £12.40 |
| 5,000 | £0.00441 | £22.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.00318 | £159.00 |
| 100,000 | £0.00295 | £295.00 |
| 150,000 | £0.00283 | £424.50 |
| 250,000 | £0.00270 | £675.00 |
| 350,000 | £0.00262 | £917.00 |
| 500,000 | £0.00255 | £1,275.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

