
GMC04X5R475M6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R475M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R475M6R3NTCT-ND - Cut Tape (CT) 4713-GMC04X5R475M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R475M6R3NT |
Description | CAP0402 X5R 4.7UF 20% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04600 | £0.46 |
| 50 | £0.03160 | £1.58 |
| 100 | £0.02730 | £2.73 |
| 500 | £0.02014 | £10.07 |
| 1,000 | £0.01793 | £17.93 |
| 2,500 | £0.01562 | £39.05 |
| 5,000 | £0.01423 | £71.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01309 | £130.90 |
| 20,000 | £0.01215 | £243.00 |
| 30,000 | £0.01167 | £350.10 |
| 50,000 | £0.01115 | £557.50 |
| 70,000 | £0.01085 | £759.50 |
| 100,000 | £0.01055 | £1,055.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

