4.7 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X5R475M4R0NT

DigiKey Part Number
4713-GMC04X5R475M4R0NTTR-ND - Tape & Reel (TR)
4713-GMC04X5R475M4R0NTCT-ND - Cut Tape (CT)
4713-GMC04X5R475M4R0NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X5R475M4R0NT
Description
CAP0402 X5R 4.7UF 20% 4V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03100£0.31
50£0.02080£1.04
100£0.01780£1.78
500£0.01286£6.43
1,000£0.01135£11.35
2,500£0.00975£24.38
5,000£0.00879£43.95
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00801£80.10
20,000£0.00736£147.20
30,000£0.00703£210.90
50,000£0.00667£333.50
70,000£0.00646£452.20
100,000£0.00626£626.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400