
GMC04X5R474K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R474K25NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R474K25NTCT-ND - Cut Tape (CT) 4713-GMC04X5R474K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R474K25NT |
Description | CAP0402 X5R .47UF K 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04100 | £0.41 |
| 50 | £0.02840 | £1.42 |
| 100 | £0.02450 | £2.45 |
| 500 | £0.01794 | £8.97 |
| 1,000 | £0.01593 | £15.93 |
| 2,500 | £0.01383 | £34.58 |
| 5,000 | £0.01257 | £62.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01101 | £165.15 |
| 30,000 | £0.01025 | £307.50 |
| 45,000 | £0.00987 | £444.15 |
| 75,000 | £0.00945 | £708.75 |
| 105,000 | £0.00920 | £966.00 |
| 150,000 | £0.00896 | £1,344.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

