
GMC04X5R106M6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R106M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R106M6R3NTCT-ND - Cut Tape (CT) 4713-GMC04X5R106M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R106M6R3NT |
Description | CAP0402 X5R 10UF 20% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04300 | £0.43 |
| 50 | £0.02980 | £1.49 |
| 100 | £0.02570 | £2.57 |
| 500 | £0.01894 | £9.47 |
| 1,000 | £0.01686 | £16.86 |
| 2,500 | £0.01466 | £36.65 |
| 5,000 | £0.01334 | £66.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01225 | £122.50 |
| 20,000 | £0.01136 | £227.20 |
| 30,000 | £0.01091 | £327.30 |
| 50,000 | £0.01041 | £520.50 |
| 70,000 | £0.01013 | £709.10 |
| 100,000 | £0.00985 | £985.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

