
GMC04X5R104K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R104K50NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R104K50NTCT-ND - Cut Tape (CT) 4713-GMC04X5R104K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R104K50NT |
Description | CAP0402 X5R .1UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02600 | £0.26 |
| 50 | £0.01740 | £0.87 |
| 100 | £0.01480 | £1.48 |
| 500 | £0.01062 | £5.31 |
| 1,000 | £0.00934 | £9.34 |
| 2,500 | £0.00798 | £19.95 |
| 5,000 | £0.00716 | £35.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00650 | £65.00 |
| 20,000 | £0.00595 | £119.00 |
| 30,000 | £0.00567 | £170.10 |
| 50,000 | £0.00536 | £268.00 |
| 70,000 | £0.00519 | £363.30 |
| 100,000 | £0.00502 | £502.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

