7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG7R0B50NT

DigiKey Part Number
4713-GMC04CG7R0B50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG7R0B50NTCT-ND - Cut Tape (CT)
4713-GMC04CG7R0B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG7R0B50NT
Description
CAP0402 COG 7PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR04C709B5GACKEMET35,044399-CBR04C709B5GACCT-ND£0.12000Parametric Equivalent
GCM1555C1H7R0BA16DMurata Electronics10,514490-GCM1555C1H7R0BA16DCT-ND£0.07000Parametric Equivalent
GCQ1555C1H7R0BB01DMurata Electronics5,429490-17503-1-ND£0.18000Parametric Equivalent
In-Stock: 7,890
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03300£0.33
50£0.02260£1.13
100£0.01940£1.94
500£0.01410£7.05
1,000£0.01245£12.45
2,500£0.01073£26.82
5,000£0.00970£48.50
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00885£88.50
20,000£0.00815£163.00
30,000£0.00780£234.00
50,000£0.00742£371.00
70,000£0.00719£503.30
100,000£0.00697£697.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400