
GMC04CG750J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG750J100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG750J100NTCT-ND - Cut Tape (CT) 4713-GMC04CG750J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG750J100NT |
Description | CAP0402 COG 75PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.15300 | £1.53 |
| 50 | £0.11260 | £5.63 |
| 100 | £0.10010 | £10.01 |
| 500 | £0.07908 | £39.54 |
| 1,000 | £0.07257 | £72.57 |
| 2,500 | £0.06572 | £164.30 |
| 5,000 | £0.06159 | £307.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05819 | £581.90 |
| 20,000 | £0.05539 | £1,107.80 |
| 30,000 | £0.05399 | £1,619.70 |
| 50,000 | £0.05244 | £2,622.00 |
| 70,000 | £0.05153 | £3,607.10 |
| 100,000 | £0.05066 | £5,066.00 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

