
GMC04CG680F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG680F100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG680F100NTCT-ND - Cut Tape (CT) 4713-GMC04CG680F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG680F100NT |
Description | CAP0402 COG 68PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22700 | £2.27 |
| 50 | £0.16980 | £8.49 |
| 100 | £0.15230 | £15.23 |
| 500 | £0.12276 | £61.38 |
| 1,000 | £0.11365 | £113.65 |
| 2,500 | £0.10404 | £260.10 |
| 5,000 | £0.09824 | £491.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.09348 | £934.80 |
| 20,000 | £0.08955 | £1,791.00 |
| 30,000 | £0.08758 | £2,627.40 |
| 50,000 | £0.08540 | £4,270.00 |
| 70,000 | £0.08413 | £5,889.10 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

