5.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG5R1C50NT

DigiKey Part Number
4713-GMC04CG5R1C50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG5R1C50NTCT-ND - Cut Tape (CT)
4713-GMC04CG5R1C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG5R1C50NT
Description
CAP0402 COG 5.1PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01500£0.15
50£0.01020£0.51
100£0.00850£0.85
500£0.00596£2.98
1,000£0.00517£5.17
2,500£0.00434£10.85
5,000£0.00384£19.20
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00343£34.30
20,000£0.00310£62.00
30,000£0.00293£87.90
50,000£0.00275£137.50
70,000£0.00264£184.80
100,000£0.00254£254.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400