56 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG560G100NT

DigiKey Part Number
4713-GMC04CG560G100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG560G100NTCT-ND - Cut Tape (CT)
4713-GMC04CG560G100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG560G100NT
Description
CAP0402 COG 56PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
56 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,891
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.05300£0.53
50£0.03660£1.83
100£0.03170£3.17
500£0.02360£11.80
1,000£0.02109£21.09
2,500£0.01846£46.15
5,000£0.01688£84.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01573£157.30
20,000£0.01465£293.00
30,000£0.01410£423.00
50,000£0.01351£675.50
70,000£0.01316£921.20
100,000£0.01282£1,282.00
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000