
GMC04CG4R7B100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG4R7B100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG4R7B100NTCT-ND - Cut Tape (CT) 4713-GMC04CG4R7B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG4R7B100NT |
Description | CAP0402 COG 4.7PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.10500 | £1.05 |
| 50 | £0.07500 | £3.75 |
| 100 | £0.06620 | £6.62 |
| 500 | £0.05112 | £25.56 |
| 1,000 | £0.04649 | £46.49 |
| 2,500 | £0.04160 | £104.00 |
| 5,000 | £0.03865 | £193.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03623 | £362.30 |
| 20,000 | £0.03423 | £684.60 |
| 30,000 | £0.03323 | £996.90 |
| 50,000 | £0.03213 | £1,606.50 |
| 70,000 | £0.03148 | £2,203.60 |
| 100,000 | £0.03086 | £3,086.00 |
| 120,000 | £0.03056 | £3,667.20 |
| 240,000 | £0.02957 | £7,096.80 |
| 250,000 | £0.02952 | £7,380.00 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

