
GMC04CG4R0C25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG4R0C25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG4R0C25NTCT-ND - Cut Tape (CT) 4713-GMC04CG4R0C25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG4R0C25NT |
Description | CAP0402 COG 4PF .25PF 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02300 | £0.23 |
| 50 | £0.01540 | £0.77 |
| 100 | £0.01320 | £1.32 |
| 500 | £0.00934 | £4.67 |
| 1,000 | £0.00819 | £8.19 |
| 2,500 | £0.00697 | £17.43 |
| 5,000 | £0.00624 | £31.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00564 | £56.40 |
| 20,000 | £0.00514 | £102.80 |
| 30,000 | £0.00490 | £147.00 |
| 50,000 | £0.00462 | £231.00 |
| 70,000 | £0.00446 | £312.20 |
| 100,000 | £0.00431 | £431.00 |
| 120,000 | £0.00424 | £508.80 |
| 240,000 | £0.00399 | £957.60 |
| 250,000 | £0.00398 | £995.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

