
GMC04CG471F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG471F100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG471F100NTCT-ND - Cut Tape (CT) 4713-GMC04CG471F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG471F100NT |
Description | CAP0402 COG 470PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.32400 | £3.24 |
| 50 | £0.24720 | £12.36 |
| 100 | £0.22360 | £22.36 |
| 500 | £0.18374 | £91.87 |
| 1,000 | £0.17141 | £171.41 |
| 2,500 | £0.15840 | £396.00 |
| 5,000 | £0.15056 | £752.80 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 10,000 | £0.14410 | £1,441.00 |
| 20,000 | £0.13878 | £2,775.60 |
| 30,000 | £0.13612 | £4,083.60 |
| 50,000 | £0.13317 | £6,658.50 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

