
GMC04CG470G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG470G50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG470G50NTCT-ND - Cut Tape (CT) 4713-GMC04CG470G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG470G50NT |
Description | CAP0402 COG 47PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01600 | £0.16 |
| 50 | £0.01020 | £0.51 |
| 100 | £0.00860 | £0.86 |
| 500 | £0.00598 | £2.99 |
| 1,000 | £0.00519 | £5.19 |
| 2,500 | £0.00436 | £10.90 |
| 5,000 | £0.00386 | £19.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00345 | £34.50 |
| 20,000 | £0.00311 | £62.20 |
| 30,000 | £0.00295 | £88.50 |
| 50,000 | £0.00276 | £138.00 |
| 70,000 | £0.00265 | £185.50 |
| 100,000 | £0.00255 | £255.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

