
GMC04CG3R9B100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG3R9B100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG3R9B100NTCT-ND - Cut Tape (CT) 4713-GMC04CG3R9B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG3R9B100NT |
Description | CAP0402 COG 3.9PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09300 | £0.93 |
| 50 | £0.06680 | £3.34 |
| 100 | £0.05870 | £5.87 |
| 500 | £0.04510 | £22.55 |
| 1,000 | £0.04089 | £40.89 |
| 2,500 | £0.03646 | £91.15 |
| 5,000 | £0.03379 | £168.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03159 | £315.90 |
| 20,000 | £0.02979 | £595.80 |
| 30,000 | £0.02888 | £866.40 |
| 50,000 | £0.02788 | £1,394.00 |
| 70,000 | £0.02730 | £1,911.00 |
| 100,000 | £0.02673 | £2,673.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

