
GMC04CG330J16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG330J16NTTR-ND - Tape & Reel (TR) 4713-GMC04CG330J16NTCT-ND - Cut Tape (CT) 4713-GMC04CG330J16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG330J16NT |
Description | CAP0402 COG 33PF 5% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012005028 | Würth Elektronik | 32,243 | 732-7444-1-ND | £0.07000 | Parametric Equivalent |
| C0402C330J4GACTU | KEMET | 6,935 | 399-14441-1-ND | £0.25000 | Parametric Equivalent |
| CC0402JRNPO7BN330 | YAGEO | 12,853 | 13-CC0402JRNPO7BN330CT-ND | £0.07000 | Parametric Equivalent |
| KGM05ACG1C330JH | KYOCERA AVX | 11,692 | 478-KGM05ACG1C330JHCT-ND | £0.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01600 | £0.16 |
| 50 | £0.01000 | £0.50 |
| 100 | £0.00850 | £0.85 |
| 500 | £0.00594 | £2.97 |
| 1,000 | £0.00516 | £5.16 |
| 2,500 | £0.00433 | £10.82 |
| 5,000 | £0.00384 | £19.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00343 | £34.30 |
| 20,000 | £0.00310 | £62.00 |
| 30,000 | £0.00293 | £87.90 |
| 50,000 | £0.00275 | £137.50 |
| 70,000 | £0.00264 | £184.80 |
| 100,000 | £0.00254 | £254.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

