
GMC04CG201J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG201J25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG201J25NTCT-ND - Cut Tape (CT) 4713-GMC04CG201J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG201J25NT |
Description | CAP0402 COG 200PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02200 | £0.22 |
| 50 | £0.01520 | £0.76 |
| 100 | £0.01300 | £1.30 |
| 500 | £0.00926 | £4.63 |
| 1,000 | £0.00811 | £8.11 |
| 2,500 | £0.00690 | £17.25 |
| 5,000 | £0.00618 | £30.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00558 | £55.80 |
| 20,000 | £0.00509 | £101.80 |
| 30,000 | £0.00485 | £145.50 |
| 50,000 | £0.00457 | £228.50 |
| 70,000 | £0.00442 | £309.40 |
| 100,000 | £0.00426 | £426.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

