
GMC04CG1R3C100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG1R3C100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG1R3C100NTCT-ND - Cut Tape (CT) 4713-GMC04CG1R3C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG1R3C100NT |
Description | CAP0402 COG 1.3PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.19100 | £1.91 |
| 50 | £0.14240 | £7.12 |
| 100 | £0.12710 | £12.71 |
| 500 | £0.10160 | £50.80 |
| 1,000 | £0.09371 | £93.71 |
| 2,500 | £0.08539 | £213.47 |
| 5,000 | £0.08037 | £401.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07625 | £762.50 |
| 20,000 | £0.07285 | £1,457.00 |
| 30,000 | £0.07114 | £2,134.20 |
| 50,000 | £0.06926 | £3,463.00 |
| 70,000 | £0.06815 | £4,770.50 |
| 100,000 | £0.06709 | £6,709.00 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

