
GMC04CG151F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG151F100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG151F100NTCT-ND - Cut Tape (CT) 4713-GMC04CG151F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG151F100NT |
Description | CAP0402 COG 150PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.19000 | £1.90 |
| 50 | £0.14100 | £7.05 |
| 100 | £0.12600 | £12.60 |
| 500 | £0.10068 | £50.34 |
| 1,000 | £0.09285 | £92.85 |
| 2,500 | £0.08460 | £211.50 |
| 5,000 | £0.07963 | £398.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07554 | £755.40 |
| 20,000 | £0.07217 | £1,443.40 |
| 30,000 | £0.07049 | £2,114.70 |
| 50,000 | £0.06862 | £3,431.00 |
| 70,000 | £0.06752 | £4,726.40 |
| 100,000 | £0.06647 | £6,647.00 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

