820 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X7R821K50NT

DigiKey Part Number
4713-GMC02X7R821K50NTTR-ND - Tape & Reel (TR)
4713-GMC02X7R821K50NTCT-ND - Cut Tape (CT)
4713-GMC02X7R821K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X7R821K50NT
Description
CAP0201 X7R 820PF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
820 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201KRX7R9BB821YAGEO8,04013-CC0201KRX7R9BB821CT-ND£0.07000Parametric Equivalent
GRM033R71H821KA12DMurata Electronics1,179490-GRM033R71H821KA12DCT-ND£0.07000Parametric Equivalent
In-Stock: 10,798
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01300£0.13
50£0.00820£0.41
100£0.00700£0.70
500£0.00480£2.40
1,000£0.00414£4.14
2,500£0.00346£8.65
5,000£0.00305£15.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00254£38.10
30,000£0.00230£69.00
45,000£0.00217£97.65
75,000£0.00204£153.00
105,000£0.00196£205.80
150,000£0.00188£282.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400