
GMC02X7R471K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X7R471K16NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R471K16NTCT-ND - Cut Tape (CT) 4713-GMC02X7R471K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R471K16NT |
Description | CAP0201 X7R 470PF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01300 | £0.13 |
| 50 | £0.00860 | £0.43 |
| 100 | £0.00720 | £0.72 |
| 500 | £0.00498 | £2.49 |
| 1,000 | £0.00430 | £4.30 |
| 2,500 | £0.00359 | £8.97 |
| 5,000 | £0.00317 | £15.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00265 | £39.75 |
| 30,000 | £0.00239 | £71.70 |
| 45,000 | £0.00226 | £101.70 |
| 75,000 | £0.00212 | £159.00 |
| 105,000 | £0.00204 | £214.20 |
| 150,000 | £0.00196 | £294.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

