New at DigiKey
1500 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X7R152M16NT

DigiKey Part Number
4713-GMC02X7R152M16NTTR-ND - Tape & Reel (TR)
4713-GMC02X7R152M16NTCT-ND - Cut Tape (CT)
4713-GMC02X7R152M16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X7R152M16NT
Description
CAP0201 X7R 1500PF 20% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02400£0.24
50£0.01660£0.83
100£0.01420£1.42
500£0.01012£5.06
1,000£0.00888£8.88
2,500£0.00758£18.95
5,000£0.00680£34.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00584£87.60
30,000£0.00537£161.10
45,000£0.00513£230.85
75,000£0.00487£365.25
105,000£0.00472£495.60
150,000£0.00457£685.50
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400