
GMC02X7R102M16NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X7R102M16NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R102M16NTCT-ND - Cut Tape (CT) 4713-GMC02X7R102M16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R102M16NT |
Description | CAP0201 X7R 1000PF 20% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01200 | £0.12 |
| 50 | £0.00780 | £0.39 |
| 100 | £0.00660 | £0.66 |
| 500 | £0.00454 | £2.27 |
| 1,000 | £0.00392 | £3.92 |
| 2,500 | £0.00326 | £8.15 |
| 5,000 | £0.00287 | £14.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00239 | £35.85 |
| 30,000 | £0.00216 | £64.80 |
| 45,000 | £0.00204 | £91.80 |
| 75,000 | £0.00191 | £143.25 |
| 105,000 | £0.00183 | £192.15 |
| 150,000 | £0.00176 | £264.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

