
GMC02X5R562K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X5R562K10NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R562K10NTCT-ND - Cut Tape (CT) 4713-GMC02X5R562K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X5R562K10NT |
Description | CAP0201 X5R 5600PF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01100 | £0.11 |
| 50 | £0.00720 | £0.36 |
| 100 | £0.00610 | £0.61 |
| 500 | £0.00418 | £2.09 |
| 1,000 | £0.00359 | £3.59 |
| 2,500 | £0.00299 | £7.48 |
| 5,000 | £0.00262 | £13.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00218 | £32.70 |
| 30,000 | £0.00196 | £58.80 |
| 45,000 | £0.00185 | £83.25 |
| 75,000 | £0.00173 | £129.75 |
| 105,000 | £0.00166 | £174.30 |
| 150,000 | £0.00159 | £238.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

