Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GMC02X5R223K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X5R223K16NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R223K16NTCT-ND - Cut Tape (CT) 4713-GMC02X5R223K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X5R223K16NT |
Description | CAP0201 X5R .022UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02300 | £0.23 |
| 50 | £0.01540 | £0.77 |
| 100 | £0.01320 | £1.32 |
| 500 | £0.00934 | £4.67 |
| 1,000 | £0.00819 | £8.19 |
| 2,500 | £0.00697 | £17.43 |
| 5,000 | £0.00624 | £31.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00534 | £80.10 |
| 30,000 | £0.00490 | £147.00 |
| 45,000 | £0.00468 | £210.60 |
| 75,000 | £0.00443 | £332.25 |
| 105,000 | £0.00429 | £450.45 |
| 150,000 | £0.00415 | £622.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |






