1000 pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X5R102K16NT

DigiKey Part Number
4713-GMC02X5R102K16NTTR-ND - Tape & Reel (TR)
4713-GMC02X5R102K16NTCT-ND - Cut Tape (CT)
4713-GMC02X5R102K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X5R102K16NT
Description
CAP0201 X5R 1000PF 10% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,475
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01100£0.11
50£0.00720£0.36
100£0.00610£0.61
500£0.00418£2.09
1,000£0.00359£3.59
2,500£0.00299£7.48
5,000£0.00262£13.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00218£32.70
30,000£0.00196£58.80
45,000£0.00185£83.25
75,000£0.00173£129.75
105,000£0.00166£174.30
150,000£0.00159£238.50
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400