4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG4R0B50NT

DigiKey Part Number
4713-GMC02CG4R0B50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG4R0B50NTCT-ND - Cut Tape (CT)
4713-GMC02CG4R0B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG4R0B50NT
Description
CAP0201 COG 4PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01900£0.19
50£0.01300£0.65
100£0.01100£1.10
500£0.00778£3.89
1,000£0.00679£6.79
2,500£0.00574£14.35
5,000£0.00512£25.60
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00435£65.25
30,000£0.00398£119.40
45,000£0.00379£170.55
75,000£0.00358£268.50
105,000£0.00346£363.30
150,000£0.00334£501.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400