3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG3R3B50NT

DigiKey Part Number
4713-GMC02CG3R3B50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG3R3B50NTCT-ND - Cut Tape (CT)
4713-GMC02CG3R3B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG3R3B50NT
Description
CAP0201 COG 3.3PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01400£0.14
50£0.00960£0.48
100£0.00810£0.81
500£0.00560£2.80
1,000£0.00485£4.85
2,500£0.00406£10.15
5,000£0.00360£18.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00302£45.30
30,000£0.00273£81.90
45,000£0.00259£116.55
75,000£0.00244£183.00
105,000£0.00235£246.75
150,000£0.00226£339.00
180,000£0.00222£399.60
360,000£0.00208£748.80
375,000£0.00207£776.25
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400