
GMC02CG390J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG390J25NTTR-ND - Tape & Reel (TR) 4713-GMC02CG390J25NTCT-ND - Cut Tape (CT) 4713-GMC02CG390J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG390J25NT |
Description | CAP0201 COG 39PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01900 | £0.19 |
| 50 | £0.01220 | £0.61 |
| 100 | £0.01040 | £1.04 |
| 500 | £0.00730 | £3.65 |
| 1,000 | £0.00635 | £6.35 |
| 2,500 | £0.00537 | £13.42 |
| 5,000 | £0.00478 | £23.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00405 | £60.75 |
| 30,000 | £0.00370 | £111.00 |
| 45,000 | £0.00352 | £158.40 |
| 75,000 | £0.00332 | £249.00 |
| 105,000 | £0.00321 | £337.05 |
| 150,000 | £0.00310 | £465.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

