330 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG331J25NT

DigiKey Part Number
4713-GMC02CG331J25NTTR-ND - Tape & Reel (TR)
4713-GMC02CG331J25NTCT-ND - Cut Tape (CT)
4713-GMC02CG331J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG331J25NT
Description
CAP0201 COG 330PF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,195
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01500£0.15
50£0.01000£0.50
100£0.00850£0.85
500£0.00590£2.95
1,000£0.00512£5.12
2,500£0.00430£10.75
5,000£0.00381£19.05
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00320£48.00
30,000£0.00290£87.00
45,000£0.00276£124.20
75,000£0.00259£194.25
105,000£0.00250£262.50
150,000£0.00240£360.00
180,000£0.00236£424.80
360,000£0.00221£795.60
375,000£0.00221£828.75
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400