
GMC02CG330G25NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG330G25NTTR-ND - Tape & Reel (TR) 4713-GMC02CG330G25NTCT-ND - Cut Tape (CT) 4713-GMC02CG330G25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG330G25NT |
Description | CAP0201 COG 33PF 2% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±2% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01500 | £0.15 |
| 50 | £0.01020 | £0.51 |
| 100 | £0.00850 | £0.85 |
| 500 | £0.00592 | £2.96 |
| 1,000 | £0.00514 | £5.14 |
| 2,500 | £0.00431 | £10.77 |
| 5,000 | £0.00382 | £19.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00321 | £48.15 |
| 30,000 | £0.00291 | £87.30 |
| 45,000 | £0.00277 | £124.65 |
| 75,000 | £0.00260 | £195.00 |
| 105,000 | £0.00251 | £263.55 |
| 150,000 | £0.00241 | £361.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

