
GMC02CG160J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG160J50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG160J50NTCT-ND - Cut Tape (CT) 4713-GMC02CG160J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG160J50NT |
Description | CAP0201 COG 16PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01400 | £0.14 |
| 50 | £0.00960 | £0.48 |
| 100 | £0.00810 | £0.81 |
| 500 | £0.00560 | £2.80 |
| 1,000 | £0.00485 | £4.85 |
| 2,500 | £0.00406 | £10.15 |
| 5,000 | £0.00360 | £18.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00302 | £45.30 |
| 30,000 | £0.00273 | £81.90 |
| 45,000 | £0.00259 | £116.55 |
| 75,000 | £0.00244 | £183.00 |
| 105,000 | £0.00235 | £246.75 |
| 150,000 | £0.00226 | £339.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

