0.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG0R1B50NT

DigiKey Part Number
4713-GMC02CG0R1B50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG0R1B50NTCT-ND - Cut Tape (CT)
4713-GMC02CG0R1B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG0R1B50NT
Description
CAP0201 COG .1PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,132
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.04300£0.43
50£0.02960£1.48
100£0.02560£2.56
500£0.01884£9.42
1,000£0.01675£16.75
2,500£0.01456£36.40
5,000£0.01324£66.20
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.01161£174.15
30,000£0.01082£324.60
45,000£0.01042£468.90
75,000£0.00998£748.50
105,000£0.00973£1,021.65
150,000£0.00948£1,422.00
180,000£0.00936£1,684.80
360,000£0.00897£3,229.20
375,000£0.00895£3,356.25
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400